Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No3308672000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03M5550
Product RangeSure-Seal
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.180 |
| 25+ | $3.040 |
| 50+ | $2.980 |
| 100+ | $2.920 |
| 250+ | $2.860 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No3308672000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03M5550
Product RangeSure-Seal
Technical Datasheet
Product RangeSure-Seal
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithSure Seal Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 3308672000 is a crimp Pin Contact made of copper with tin finish and used with Sure-Seal circular connectors. It accepts 18AWG to 14AWG wire range.
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Sure-Seal
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Sure Seal Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
