Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No980-2000-347Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.43W5063
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.860 |
| 5+ | $16.780 |
| 10+ | $14.920 |
| 25+ | $14.010 |
| 50+ | $13.200 |
| 100+ | $12.130 |
| 250+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$16.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No980-2000-347Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.43W5063
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
Zinc Diecast Body
Technical Docs (1)
Alternatives for 980-2000-347
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
