Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | D110277Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 27C0784 |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.610 |
| 25+ | $4.240 |
| 50+ | $4.000 |
| 100+ | $3.720 |
| 250+ | $3.420 |
| 500+ | $3.270 |
| 1000+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | D110277Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 27C0784 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | - |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | DA, DB, DC, DE |
| SVHC | To Be Advised |
Alternatives for D110277
2 Products Found
Product Overview
The D110277 is a D-sub Spring Latch Assembly is compatible with DA, DB, DC, DE shell. It minimizes field connection time.
- Positive lock between connectors
Applications
Industrial
Contents
Spring, Screw, Bracket, Lock washer, Hex nut.
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | DA, DB, DC, DE |
| Screw Length | - |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
