Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoD110278-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25M8977
Your Part Number
467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 5+ | $10.740 |
| 10+ | $10.380 |
| 25+ | $10.010 |
| 50+ | $8.470 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD110278-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25M8977
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDE, DA, DB, DC
SVHCTo Be Advised
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DE, DA, DB, DC
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
To Be Advised
Technical Docs (2)
Alternatives for D110278-4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
