Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoD110550Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93F3700
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.050 |
| 5+ | $27.050 |
| 10+ | $25.720 |
| 25+ | $24.520 |
| 50+ | $23.070 |
| 100+ | $19.650 |
Price for:Each
Minimum: 1
Multiple: 1
$29.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD110550Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93F3700
Technical Datasheet
Product Range-
Screw Length16.26mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCTo Be Advised
Product Overview
The D110550 is a D-sub Jackscrew Assembly (110550-0000) made of passivated stainless steel.
Applications
Maintenance & Repair
Contents
Jackscrew, 2 Stud, 2 Head and 1 Tube retaining compound (US only).
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
16.26mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Alternatives for D110550
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
