Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoD20418-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79R4852
Your Part Number
2,267 In Stock
1 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
| 5+ | $10.430 |
| 10+ | $10.240 |
| 25+ | $9.700 |
| 50+ | $9.150 |
| 100+ | $8.710 |
| 250+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20418-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79R4852
Technical Datasheet
Product Range-
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCTo Be Advised
Product Overview
The D20418-50 is a Female Screw Lock with yellow-chromate over cadmium finish. The D-sub series screw lock provides locking and latching for high vibration applications and ensures positive mating.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
12.7mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
