Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | D20418-82Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 87H9118 |
| Your Part Number | |
| Technical Datasheet |
2,488 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 5+ | $6.020 |
| 10+ | $5.580 |
| 25+ | $5.210 |
| 50+ | $4.920 |
| 100+ | $4.580 |
| 250+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | D20418-82Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 87H9118 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | 7.92mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | #4-40 |
| Connector Shell Size | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 7.92mm |
|---|---|
| Thread Size - Imperial | #4-40 |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for D20418-82
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
