Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | D20419-21.Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 63K9631 |
| Your Part Number | |
| Technical Datasheet |
912 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $3.470 |
| 25+ | $3.190 |
| 50+ | $3.010 |
| 100+ | $2.800 |
| 250+ | $2.570 |
| 500+ | $2.460 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | D20419-21.Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 63K9631 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | 7.14mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 |
| Connector Shell Size | DE, DA, DB, DC |
| SVHC | To Be Advised |
Product Overview
The D20419-21 is a 7.14mm Male Screw Lock, made of steel, with yellow trivalent chromate over zinc, 4-40 UNC-2A thread size.
- DE, DA, DB and DC Shell size
Applications
Industrial
Contents
(1) Screw and (1) Clip.
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | DE, DA, DB, DC |
| Screw Length | 7.14mm |
|---|---|
| Thread Size - Imperial | 4-40 |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for D20419-21.
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
