Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | D53018Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 45Y5020 |
| Your Part Number | |
| Technical Datasheet |
8,226 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $2.020 |
| 25+ | $1.860 |
| 50+ | $1.730 |
| 100+ | $1.620 |
| 250+ | $1.540 |
| 500+ | $1.440 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | D53018Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 45Y5020 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | 10.57mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | To Be Advised |
Product Overview
The D53018 is a Side Lock Post, made of steel with zinc finish. The D-sub series side lock provides locking and latching for high vibration applications and ensures positive mating.
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 10.57mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for D53018
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
