Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDA121073-150Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.47M0058
Your Part Number
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.720 |
| 5+ | $23.010 |
| 10+ | $21.870 |
| 25+ | $20.860 |
| 50+ | $19.630 |
| 100+ | $18.540 |
Price for:Each
Minimum: 1
Multiple: 1
$24.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDA121073-150Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.47M0058
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS, Nickel over Copper Plating Body
SVHCTo Be Advised
Product Overview
The DA121073-150 is a Straight Exit Backshell, made of thermoplastic with zinc finish. The D-sub series backshell reduce EMI/RFI emissions and improves conformance to FCC DOC#20780 shielding requirement.
- Lightweight
- -20 to +80°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
ABS, Nickel over Copper Plating Body
Technical Docs (1)
Alternatives for DA121073-150
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
