Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDA121073-50Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M1270
Your Part Number
175 In Stock
344 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.800 |
| 5+ | $23.450 |
| 10+ | $22.540 |
| 25+ | $21.710 |
| 50+ | $20.710 |
| 100+ | $19.990 |
Price for:Each
Minimum: 1
Multiple: 1
$24.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDA121073-50Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M1270
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle40°
Connector Body MaterialPlastic Body
SVHCLead (14-Jun-2023)
Product Overview
The DA121073-50 is a D-sub Backshell made of thermoplastic, UL94V-0 rated with nickel over copper finish. This 121073-0050 DA-size 40° exit metalized plastic backshell reduces EMI/RFI emissions, provides a light weight solution. Design includes integral strain relieving cable clamp. It improves conformance to FCC DOC #20780 shielding requirements, no crimp ferrule tooling needed, features quick and simple assembly using snap together design.
- -49dB at 100MHz Attenuation
- -20 to 80°C Temperature range
Applications
Computers & Computer Peripherals
Contents
1 Front shell, 1 Rear shell, 1 Cable clamp and 2 Screws.
Technical Specifications
Product Range
-
Cable Exit Angle
40°
SVHC
Lead (14-Jun-2023)
D Sub Shell Size
DA
Connector Body Material
Plastic Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
