Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDA20961Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93F3714
Your Part Number
198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
| 5+ | $11.060 |
| 10+ | $10.160 |
| 25+ | $9.610 |
| 50+ | $9.120 |
| 100+ | $8.640 |
| 250+ | $8.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDA20961Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93F3714
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DA20961 is a Metal Backshell, made of steel with zinc finish. The D-sub series backshell provides strain relief.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DA20961
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
