Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAA7W2SA197F0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K8263
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.840 |
| 5+ | $24.830 |
| 10+ | $22.800 |
| 25+ | $21.660 |
| 50+ | $20.530 |
| 100+ | $19.390 |
Price for:Each
Minimum: 1
Multiple: 1
$26.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAA7W2SA197F0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K8263
Technical Datasheet
No. of Positions7Positions
Connector TypeD Sub
Connector Shell SizeDA
Product Range-
Connector Body MaterialSteel Body
For Use WithD sub Connectors
SVHCTo Be Advised
Product Overview
The Combo D D*A series crimp version Combination D-subminiature Connector for the advantages of an industry standard shield I/O interconnect with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
- Standard and European footprints
- Pre-installed 75/50 coaxial or high power contacts
- Vertical standoffs or 90° brackets
- 90° or Straight PCB
- PC boards up to 3.2mm thick
- PCB variants available with board locks and screw locks
- Up to 2800VAC high voltage
Technical Specifications
No. of Positions
7Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
D sub Connectors
Connector Type
D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
