Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAM3W3PCopy
Newark Part No.87H7663
Product RangeCombo D D*M Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 5+ | $9.150 |
| 10+ | $8.950 |
| 25+ | $8.720 |
| 50+ | $8.550 |
| 100+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAM3W3PCopy
Newark Part No.87H7663
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
Contact Type3 Power
No. of Power Positions3
Contact Termination TypeCrimp
Connector MountingCable Mount
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The DAM3W3P is a 3-way D-sub Plug with gold-plated copper alloy contacts. The COMBO series 053512-0078 plug accepts 26 to 8AWG wire. It has a black PCT thermoplastic insulator and steel shell with yellow chromate over zinc finish.
- 7.5A Maximum current rating (signal contacts)
- UL94V-0 Flammability rating
- 50 mating cycles Durability
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Product Range
Combo D D*M Series
Gender
Plug
No. of Contacts
3Contacts
No. of Power Positions
3
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-3W3
No. of Signal Contacts
0Contacts
Contact Type
3 Power
Contact Termination Type
Crimp
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
