Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAM3W3SA197Copy
Newark Part No.85C4652
Product Range680M Series
Your Part Number
127 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 5+ | $7.220 |
| 10+ | $6.860 |
| 25+ | $6.510 |
| 50+ | $6.450 |
| 100+ | $5.890 |
| 250+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAM3W3SA197Copy
Newark Part No.85C4652
Product Range680M Series
Technical Datasheet
Product Range680M Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
Contact Type3 Power
No. of Power Positions3
Contact Termination TypeSolder
D Sub Shell SizeDA
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The DAM3W3SA197 is a 8 to 26AWG combination through-hole D-sub Connector Receptacle offering mixed layouts. It has 3W3 (3 empty size 8 cavities) contact arrangement and a thermoplastic insulator with tin shell finish, steel shell material.
- 7.5A Current rating (maximum)
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
680M Series
Gender
Receptacle
No. of Contacts
3Contacts
No. of Power Positions
3
D Sub Shell Size
DA
Connector Body Material
Steel Body
Contact Plating
-
Insert Arrangement
DA-3W3
No. of Signal Contacts
0Contacts
Contact Type
3 Power
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DAM3W3SA197
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
