Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBA25SA197F0.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42M1738
Product RangeD*A
Your Part Number
24 In Stock
31 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 5+ | $6.070 |
| 10+ | $5.710 |
| 25+ | $5.280 |
| 50+ | $5.000 |
| 100+ | $4.910 |
| 250+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBA25SA197F0.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42M1738
Product RangeD*A
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeD*A
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
SVHCTo Be Advised
Product Overview
The DBA25SA197F0 is a B-shell size 25-contact crimp cable Receptacle for use with the ZD connectors.
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Industrial, Computers & Computer Peripherals, Defence, Military & Aerospace, Industrial
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
Size 20 Contacts
Connector Type
D Sub
Product Range
D*A
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
