Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DBM9W4SA197Copy |
| Newark Part No. | 90B5947 |
| Product Range | 680M Series |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.410 |
| 5+ | $14.550 |
| 10+ | $13.690 |
| 25+ | $13.420 |
| 50+ | $12.250 |
| 100+ | $11.070 |
| 250+ | $10.480 |
Price for:Each
Minimum: 1
Multiple: 1
$15.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DBM9W4SA197Copy |
| Newark Part No. | 90B5947 |
| Product Range | 680M Series |
| Technical Datasheet | |
| Product Range | 680M Series |
| Insert Arrangement | DB-9W4 |
| No. of Signal Contacts | 5Contacts |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 9Contacts |
| Contact Type | 5 Signal, 4 Power |
| No. of Power Positions | 4 |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| D Sub Shell Size | DB |
| Connector Body Material | Steel Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Product Overview
The DBM9W4SA197 is a 5-way Solder D-sub Receptacle with black thermoplastic insulator and tin-plated steel shell. The Combo D® series connector compatible with DB shell. It accepts 26 to 8AWG wire range.
- 500VAC at sea level Dielectric withstanding voltage
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | 680M Series |
|---|---|
| No. of Signal Contacts | 5Contacts |
| No. of Contacts | 9Contacts |
| No. of Power Positions | 4 |
| Connector Mounting | Through Hole Mount |
| Connector Body Material | Steel Body |
| Contact Plating | Gold Plated Contacts |
| Insert Arrangement | DB-9W4 |
|---|---|
| Gender | Receptacle |
| Contact Type | 5 Signal, 4 Power |
| Contact Termination Type | Solder |
| D Sub Shell Size | DB |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
