Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBMAM25PCopy
Newark Part No.88F2942
Product RangeDBMA Series
Your Part Number
277 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $135.090 |
| 5+ | $128.340 |
| 10+ | $120.270 |
| 25+ | $93.560 |
Price for:Each
Minimum: 1
Multiple: 1
$135.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMAM25PCopy
Newark Part No.88F2942
Product RangeDBMA Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDBMA Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DBMAM 25P is a 25-position High reliable D-sub Connector Pin with crimp termination. It has copper alloy contact with gold over nickel contact finish and a thermoplastic insulator, steel shell with yellow chromate over zinc shell finish.
- UL94V-0 Flammability rating
- 20 to 28AWG Wire gauge range
- 7.5A Current rating (maximum)
- 10mΩ Contact resistance (maximum)
- 500 Mating cycles
- -55 to 150°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
DBMA Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
