Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBMAM25SCopy
Newark Part No.50B9092
Product RangeDBM Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.170 |
| 5+ | $85.650 |
| 10+ | $83.680 |
| 25+ | $82.620 |
| 50+ | $81.830 |
| 100+ | $81.370 |
Price for:Each
Minimum: 1
Multiple: 1
$87.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMAM25SCopy
Newark Part No.50B9092
Product RangeDBM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDBM Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DBMAM25S is a 25-way Crimp D-sub Receptacle with gold-plated copper alloy contacts, tin-plated steel shell and a black thermoplastic insulator. The D*MA series connector compatible with DB shell. It accepts 28 to 20AWG wire range.
- 1000VAC at Sea level dielectric withstanding voltage
- 500 Mating cycles
- MIL-C-24308 Standard
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
DBM Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DBMAM25S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
