Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DBMM13W3SCopy |
| Newark Part No. | 01K2382 |
| Product Range | Combo D D*M Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.590 |
| 5+ | $14.410 |
| 10+ | $13.640 |
| 25+ | $12.730 |
| 50+ | $11.940 |
| 100+ | $10.610 |
| 250+ | $10.190 |
Price for:Each
Minimum: 1
Multiple: 1
$15.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DBMM13W3SCopy |
| Newark Part No. | 01K2382 |
| Product Range | Combo D D*M Series |
| Technical Datasheet | |
| Product Range | Combo D D*M Series |
| Insert Arrangement | DB-13W3 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Signal Contacts | 10Contacts |
| No. of Contacts | 13Contacts |
| Contact Type | 10 Signal, 3 Power |
| No. of Power Positions | 3 |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| D Sub Shell Size | DB |
| Connector Body Material | Steel Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Combo D D*M Series |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 13Contacts |
| No. of Power Positions | 3 |
| Connector Mounting | Cable Mount |
| Connector Body Material | Steel Body |
| Contact Plating | Gold Plated Contacts |
| Insert Arrangement | DB-13W3 |
|---|---|
| No. of Signal Contacts | 10Contacts |
| Contact Type | 10 Signal, 3 Power |
| Contact Termination Type | Solder Cup |
| D Sub Shell Size | DB |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
