Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBMM9W4SCopy
Newark Part No.92B8902
Product Range680M Series
Your Part Number
84 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.470 |
| 5+ | $19.850 |
| 10+ | $18.240 |
| 25+ | $17.100 |
| 50+ | $16.630 |
| 100+ | $16.150 |
| 250+ | $15.390 |
Price for:Each
Minimum: 1
Multiple: 1
$21.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMM9W4SCopy
Newark Part No.92B8902
Product Range680M Series
Technical Datasheet
Product Range680M Series
Insert ArrangementDB-9W4
No. of Signal Contacts5Contacts
No. of Contacts9Contacts
No. of Power Positions4
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
D Sub Shell SizeDB
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The DBMM9W4S is a 9-way Solder Receptacle with black thermoplastic insulator and zinc-plated copper shell. The Combo D® series connector compatible with DB shell. It accepts 26 to 8AWG wire range.
- High reliability
- 500VAC at sea level Dielectric withstanding voltage
- -55 to +150°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
680M Series
Gender
Receptacle
No. of Contacts
9Contacts
Contact Type
5 Signal, 4 Power
Connector Mounting
Through Hole Mount
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-9W4
No. of Signal Contacts
5Contacts
No. of Power Positions
4
Contact Termination Type
Solder
D Sub Shell Size
DB
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
