Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $6.670 |
| 20+ | $6.090 |
| 40+ | $4.690 |
| 100+ | $3.830 |
| 200+ | $3.610 |
Price for:Each
Minimum: 4
Multiple: 4
$26.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBU25SA197F0Copy
Newark Part No.81H4744
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product Range-
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
Size 20 Contacts
Connector Type
D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
