Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDC121073-152Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51R5878
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.000 |
| 5+ | $35.370 |
| 10+ | $33.630 |
| 25+ | $32.060 |
| 50+ | $30.180 |
| 100+ | $28.500 |
Price for:Each
Minimum: 1
Multiple: 1
$38.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDC121073-152Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51R5878
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialABS, Nickel over Copper Plating Body
SVHCTo Be Advised
Product Overview
The DC121073-152 is a D-sub Backshell made of thermoplastic, UL94V-0 rated with nickel over copper finish. The 121073-0152 DC-size straight exit metalized plastic backshell reduces EMI/RFI emissions, provides a light weight solution. Design includes integral strain relieving cable clamp. It improves conformance to FCC DOC #20780 shielding requirements, no crimp ferrule tooling needed, features quick and simple assembly using snap-on together design.
- -49dB at 100MHz Attenuation
- -20 to 80°C Temperature range
Applications
Computers & Computer Peripherals
Contents
1 Front shell, 1 Rear shell, 1 Cable clamp and 2 Screws.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
ABS, Nickel over Copper Plating Body
Technical Docs (1)
Alternatives for DC121073-152
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
