Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCM8W8PCopy
Newark Part No.73H0161
Product Range680M Series
Your Part Number
235 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 2+ | $12.660 |
| 5+ | $12.200 |
| 10+ | $11.970 |
| 25+ | $11.720 |
| 50+ | $11.540 |
| 100+ | $11.340 |
Price for:Each
Minimum: 2
Multiple: 2
$25.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCM8W8PCopy
Newark Part No.73H0161
Product Range680M Series
Technical Datasheet
Product Range680M Series
Insert ArrangementDC-8W8
No. of Signal Contacts0Contacts
No. of Contacts8Contacts
No. of Power Positions8
Contact Type8 Power
Contact Termination TypeCrimp
Connector MountingCable Mount
D Sub Shell SizeDC
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The DCM8W8P is a 8-way D-sub Plug with gold-plated copper alloy contacts. The COMBO series 053514-0247 plug accepts 26 to 8AWG wire. It has a black PCT thermoplastic insulator and steel shell with yellow chromate over zinc finish.
- 7.5A Maximum current rating (signal contacts)
- UL94V-0 Flammability rating
- 50 mating cycles Durability
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Product Range
680M Series
No. of Signal Contacts
0Contacts
No. of Contacts
8Contacts
Contact Type
8 Power
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DC-8W8
Gender
Plug
No. of Power Positions
8
Contact Termination Type
Crimp
D Sub Shell Size
DC
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
