Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCMM8W8PNCopy
Newark Part No.01K3740
Product RangeCombo D D*MM Series
Your Part Number
235 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 2+ | $12.660 |
| 5+ | $12.200 |
| 10+ | $11.970 |
| 25+ | $11.720 |
| 50+ | $11.540 |
| 100+ | $11.340 |
Price for:Each
Minimum: 2
Multiple: 2
$25.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMM8W8PNCopy
Newark Part No.01K3740
Product RangeCombo D D*MM Series
Technical Datasheet
Product RangeCombo D D*MM Series
Insert ArrangementDC-8W8
No. of Signal Contacts0Contacts
No. of Contacts8Contacts
No. of Power Positions8
Contact Type8 Power
Contact Termination Type-
D Sub Shell SizeDC
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*MM Series
Gender
Plug
No. of Contacts
8Contacts
Contact Type
8 Power
D Sub Shell Size
DC
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DC-8W8
No. of Signal Contacts
0Contacts
No. of Power Positions
8
Contact Termination Type
-
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
