Print Page
Image is for illustrative purposes only. Please refer to product description.

118 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.810 |
| 5+ | $14.700 |
| 10+ | $14.380 |
| 25+ | $14.010 |
| 50+ | $13.690 |
| 100+ | $13.460 |
| 250+ | $13.220 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDD20964
Newark Part No.93F3717
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DD20964 is a D-sub Backshell made of low carbon steel with yellow chromate over cadmium finish. The 020964-0000 DD-size backshell provides strain relief.
Applications
Computers & Computer Peripherals
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
