Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DDM24W7SCopy |
| Newark Part No. | 73C0381 |
| Product Range | D*M Series |
| Your Part Number | |
| Technical Datasheet |
150 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.320 |
| 5+ | $36.380 |
| 10+ | $33.430 |
| 25+ | $31.920 |
| 50+ | $30.520 |
| 100+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$39.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DDM24W7SCopy |
| Newark Part No. | 73C0381 |
| Product Range | D*M Series |
| Technical Datasheet | |
| Product Range | D*M Series |
| Insert Arrangement | DD-24W7 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Signal Contacts | 17Contacts |
| No. of Contacts | 24Contacts |
| Contact Type | 17 Signal, 7 Power |
| No. of Power Positions | 7 |
| Contact Termination Type | Solder |
| D Sub Shell Size | DD |
| Connector Mounting | Through Hole Mount |
| Connector Body Material | Steel Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Product Overview
The D*FM series D-subminiature Metal Backshell for D-subminiature connectors offers protection from magnetic and radio interferences to cable assemblies. This backshell series is characterized by simple assembly.
- Minimisation of interference from electromagnetic and RF sources
- Quick and simple assembly
- No crimp ferrule tooling needed
- Zinc, blue chromated
- Unique metal filled plastic cable strain relief guarantees 360° shielding
- -40 to 120°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
| Product Range | D*M Series |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 24Contacts |
| No. of Power Positions | 7 |
| D Sub Shell Size | DD |
| Connector Body Material | Steel Body |
| Contact Plating | Gold Plated Contacts |
| Insert Arrangement | DD-24W7 |
|---|---|
| No. of Signal Contacts | 17Contacts |
| Contact Type | 17 Signal, 7 Power |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for DDM24W7S
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
