Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEM9PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82H6593
Product RangeDEM Series
Your Part Number
484 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
| 5+ | $10.790 |
| 10+ | $9.910 |
| 25+ | $9.290 |
| 50+ | $8.850 |
| 100+ | $8.430 |
| 250+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEM9PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82H6593
Product RangeDEM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDEM Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
High density D-subminiature 09 contact plug used for a wide range of applications in aerospace & defence, industrial and transportation end markets.
- DE shell size and supports solder termination
- Copper alloy contact with gold flash finish
- Steel shell with tin/nickel yellow chromate over cadmium or zinc
- Thermoplastic (glass filled nylon) insulator
Technical Specifications
D Sub Connector Type
Standard
Product Range
DEM Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DEM9P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
