Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMAM9SCopy
Newark Part No.90B5029
Product RangeDEMA Series
Your Part Number
148 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.350 |
| 5+ | $65.620 |
| 10+ | $60.830 |
| 25+ | $46.000 |
| 50+ | $38.800 |
| 100+ | $33.990 |
Price for:Each
Minimum: 1
Multiple: 1
$73.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMAM9SCopy
Newark Part No.90B5029
Product RangeDEMA Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDEMA Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DEMAM9S is a 9-way Crimp D-sub Receptacle with gold-plated copper alloy contacts, tin-plated steel shell and a black thermoplastic insulator. The D*MA series connector is high reliable and accepts 28 to 20AWG wire range.
- 7.5A Current rating
- 1000VAC at Sea level dielectric withstanding voltage
- 500 Mating cycles
- -55 to +150°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
D Sub Connector Type
Standard
Product Range
DEMA Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for DEMAM9S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
