Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEU9SA197F0Copy
Newark Part No.01C8906
Product RangeD*U Series
Your Part Number
444 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 5+ | $7.120 |
| 10+ | $6.560 |
| 25+ | $6.100 |
| 50+ | $5.790 |
| 100+ | $5.410 |
| 250+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEU9SA197F0Copy
Newark Part No.01C8906
Product RangeD*U Series
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeD*U Series
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
SVHCTo Be Advised
Product Overview
The DEU9SA197F0 is a D-sub Receptacle with gold over nickel plated copper alloy contact and tin/nickel plated steel shell. The 112052-0014 socket stamped receptacle features crimp termination and black glass filled Thermoplastic, type PCT UL94V-0 insulator.
- 5A Maximum electrical rating
- 15mΩ Maximum contact resistance
- 1000VAC at sea level Dielectric withstanding voltage
- -55/+125°C Operating temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
Size 20 Contacts
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
