Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDL2-96PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51R5889
Product RangeITT Cannon DL Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $136.420 |
| 5+ | $126.190 |
| 10+ | $115.960 |
| 25+ | $108.710 |
Price for:Each
Minimum: 1
Multiple: 1
$136.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL2-96PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51R5889
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
No. of Contacts96Contacts
Pitch Spacing-
Contact Termination Type-
No. of Rows8Rows
Row Pitch2.54mm
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The DL2-96P is a 96-way Plug with gold flash copper alloy contacts, the single hand actuation and a black glass-filled thermoplastic insulator. The DL-series ZIF connector can be mated and unmated in less than 2second and accepts 42 to 18AWG wire range.
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-1 Flammability rating
Applications
Industrial, Medical, Commercial, Computers & Computer Peripherals
Technical Specifications
Product Range
ITT Cannon DL Series
Pitch Spacing
-
Contact Termination Type
-
Row Pitch
2.54mm
Contact Plating
-
No. of Contacts
96Contacts
Gender
Plug
No. of Rows
8Rows
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DL2-96P
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
