Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDL3-2-J/SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82H6626
Product RangeITT Cannon DL Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $76.610 |
| 5+ | $71.580 |
| 10+ | $67.170 |
| 25+ | $65.170 |
| 50+ | $61.500 |
Price for:Each
Minimum: 1
Multiple: 1
$76.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL3-2-J/SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82H6626
Product RangeITT Cannon DL Series
Technical Datasheet
Accessory TypeJunction Shell Kit
For Use WithDL3/DLM3 Connector
Connector Shell Size-
Cable Exit Angle45°
Connector Body MaterialThermoplastic
Product RangeITT Cannon DL Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Junction Shell Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic
SVHC
To Be Advised
For Use With
DL3/DLM3 Connector
Cable Exit Angle
45°
Product Range
ITT Cannon DL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
