Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDL3-60RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84F696
Product RangeITT Cannon DL Series
Your Part Number
141 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.070 |
| 5+ | $29.960 |
| 10+ | $27.840 |
| 25+ | $26.330 |
| 50+ | $25.260 |
| 100+ | $24.240 |
Price for:Each
Minimum: 1
Multiple: 1
$32.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL3-60RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84F696
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
Connector TypeRectangular Power
No. of Contacts60Contacts
Pitch Spacing2.54mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeCrimp
No. of Rows6Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The DL3-60R is a 60-way Receptacle with gold flash copper alloy contacts, the single hand actuation and a black glass-filled thermoplastic insulator. The DL-series ZIF connector can be mated and unmated in less than 2second and accepts 42 to 18AWG wire range.
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-1 Flammability rating
Applications
Industrial, Medical, Commercial, Computers & Computer Peripherals
Technical Specifications
Product Range
ITT Cannon DL Series
No. of Contacts
60Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Crimp
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Connector Type
Rectangular Power
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DL3-60R
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
