Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDL5-260RCopy
Manufacturer Standard Lead Time109 weeks
Newark Part No.04AC0157
Product RangeITT Cannon DL
Your Part Number
304 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.510 |
| 5+ | $40.760 |
| 10+ | $39.500 |
| 25+ | $37.710 |
| 50+ | $37.170 |
| 100+ | $36.450 |
| 250+ | $35.910 |
Price for:Each
Minimum: 1
Multiple: 1
$46.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL5-260RCopy
Manufacturer Standard Lead Time109 weeks
Newark Part No.04AC0157
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Contacts260Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows10Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
ITT Cannon DL
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
260Contacts
Gender
Receptacle
No. of Rows
10Rows
Contact Material
Copper Alloy
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for DL5-260R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
