Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDM53744-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47M0075
Product RangeCombo D Series
Your Part Number
2,059 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
| 5+ | $8.740 |
| 10+ | $8.130 |
| 25+ | $7.590 |
| 50+ | $7.230 |
| 100+ | $6.810 |
| 250+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM53744-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47M0075
Product RangeCombo D Series
Technical Datasheet
For Use With-
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeCombo D Series
SVHCTo Be Advised
Product Overview
The DM53744-1 is a high-power Solder Receptacle Contact, made of copper with gold finish. The D-sub series contact is used with Combo D connectors and accepts 8AWG maximum wire size.
- 40A Current rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
Combo D Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
