Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM24308/2-4FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24C0383
Product RangeMIL-C-24308 Series
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.060 |
| 5+ | $48.150 |
| 10+ | $44.240 |
| 25+ | $41.470 |
| 50+ | $39.500 |
Price for:Each
Minimum: 1
Multiple: 1
$52.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/2-4FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24C0383
Product RangeMIL-C-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-C-24308 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The M24308/2-4F is a 37-position D-sub Receptacle with steel shell. Crimp contact termination.
- 500-cycle Durability (mating)
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
MIL-C-24308 Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for M24308/2-4F
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
