Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM83513/02-GNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AH1429
Product RangeM83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $214.950 |
| 25+ | $212.660 |
| 50+ | $211.160 |
Price for:Each
Minimum: 10
Multiple: 10
$2,149.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/02-GNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AH1429
Product RangeM83513 Series
Technical Datasheet
Product RangeM83513 Series
No. of Contacts51Contacts
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Gender
Receptacle
No. of Contacts
51Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
M83513 Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
