Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM83513/03-D03CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AH1433
Product RangeMIL-DTL-83513 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $177.370 |
| 5+ | $166.930 |
| 10+ | $162.170 |
Price for:Each
Minimum: 1
Multiple: 1
$177.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/03-D03CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AH1433
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions25Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
No. of Contacts25Contacts
Jacket ColorMulti-colored
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Gender
Plug
Cable Length - Metric
457.2mm
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
25Positions
Cable Length - Imperial
18"
No. of Contacts
25Contacts
Product Range
MIL-DTL-83513 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
