Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDLM-15P6PS18B-F222Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK7355
Product RangeMDLM Series
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $193.160 |
| 5+ | $178.680 |
| 10+ | $168.220 |
| 25+ | $166.420 |
| 50+ | $165.250 |
Price for:Each
Minimum: 1
Multiple: 1
$193.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDLM-15P6PS18B-F222Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK7355
Product RangeMDLM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeMDLM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
457.2mm
Product Range
MDLM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
