Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-15PH003B-A174Copy
Newark Part No.26AM6502
Product RangeMDM Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $248.470 |
| 5+ | $232.480 |
| 10+ | $216.480 |
| 25+ | $205.130 |
| 50+ | $197.030 |
Price for:Each
Minimum: 1
Multiple: 1
$248.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15PH003B-A174Copy
Newark Part No.26AM6502
Product RangeMDM Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-coloured
Product RangeMDM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-coloured
SVHC
No SVHC (21-Jan-2025)
No. of Positions
15Positions
Cable Length - Metric
457.2mm
Product Range
MDM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
