Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-15PH003BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38P0929
Product RangeMDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $133.720 |
| 25+ | $132.300 |
| 50+ | $131.370 |
Price for:Each
Minimum: 10
Multiple: 10
$1,337.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15PH003BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38P0929
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorYellow
Product RangeMDM Series
SVHCTo Be Advised
Product Overview
The MDM-15PH003B is a 15-way Crimp Cable Plug is designed with gold-plated copper contacts and accepts 26AWG wire range. The Micro D metal shell connector is designed to meet the rapidly increasing demands for an environmental, high performance, rugged, offer electromagnetic(EMI) and RFI shielding.
- Lightweight and small
- Highly reliable
- -55 to +125°C Operating temperature range
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
Yellow
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
457.2mm
Product Range
MDM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
