Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-15SH003BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38P1140
Product RangeMDM Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $184.120 |
| 5+ | $174.030 |
| 10+ | $169.390 |
Price for:Each
Minimum: 1
Multiple: 1
$184.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15SH003BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38P1140
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorYellow
Product RangeMDM Series
SVHCTo Be Advised
Product Overview
The MDM-15SH003B is a 15-position Micro-D Socket, made of liquid crystalline polymer insulator, aluminum shell and gold-plated copper alloy contacts.
- Friction coupling
- 3A current rating
- 8mΩ contact resistance (maximum)
- 18" minimum, M16874/4 #26AWG, colored coded termination
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Yellow
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
457.2mm
Product Range
MDM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
