Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-21PH003BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90B4756
Product RangeMDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $340.080 |
| 5+ | $321.450 |
| 10+ | $250.300 |
Price for:Each
Minimum: 1
Multiple: 1
$340.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-21PH003BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90B4756
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions21Positions
Cable Length - Imperial18"
No. of Contacts21
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeMDM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Gender
Plug
No. of Contacts
21
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
21Positions
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Product Range
MDM Series
Technical Docs (2)
Alternatives for MDM-21PH003B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
