Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-21PH006B-F222Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.38P1345
Product RangeMDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $219.460 |
| 25+ | $217.120 |
| 50+ | $215.590 |
Price for:Each
Minimum: 10
Multiple: 10
$2,194.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-21PH006B-F222Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.38P1345
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions21Positions
Cable Length - Imperial36"
Product RangeMDM Series
Cable Length - Metric914.4mm
Jacket ColorMulti-colored
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
SVHC
To Be Advised
No. of Positions
21Positions
Product Range
MDM Series
Jacket Color
Multi-colored
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
