Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-25PH006B-F222Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75AH8605
Product RangeMDM Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $261.770 |
| 5+ | $256.700 |
| 10+ | $253.930 |
| 25+ | $251.220 |
| 50+ | $249.440 |
Price for:Each
Minimum: 1
Multiple: 1
$261.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-25PH006B-F222Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75AH8605
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions25Positions
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColorMulti-colored
Product RangeMDM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
25Positions
Cable Length - Metric
914.4mm
Product Range
MDM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
