Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-31PBSPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82H7331
Product RangeMDM-PCB Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $366.440 |
| 5+ | $359.340 |
| 10+ | $355.480 |
| 25+ | $351.680 |
| 50+ | $349.210 |
Price for:Each
Minimum: 1
Multiple: 1
$366.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-31PBSPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82H7331
Product RangeMDM-PCB Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMDM-PCB Series
No. of Contacts31Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MDM-PCB Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
31Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminum Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
