Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-37SSB-A174Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38P2660
Product RangeMDM Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $368.390 |
| 5+ | $350.140 |
| 10+ | $331.880 |
Price for:Each
Minimum: 1
Multiple: 1
$368.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-37SSB-A174Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38P2660
Product RangeMDM Series
Technical Datasheet
D Sub Connector TypeMicro D
GenderSocket
Product RangeMDM Series
No. of Contacts37Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MDM Series
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Socket
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminum Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
