Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMKJ4A1Z6-6SC-K140Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AM3665
Product RangeMKJ Warrior Series
Also Known As155900-0010, 5935-01-659-4090, 8070-1675-01ZNU6-6SY, 2226920-1
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $222.080 |
| 5+ | $209.010 |
| 10+ | $203.040 |
Price for:Each
Minimum: 1
Multiple: 1
$222.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMKJ4A1Z6-6SC-K140Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AM3665
Product RangeMKJ Warrior Series
Also Known As155900-0010, 5935-01-659-4090, 8070-1675-01ZNU6-6SY, 2226920-1
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeMKJ Warrior Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBreak-Away, Quick Disconnect
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCTo Be Advised
Product Overview
MKJ4A1Z6-6SC-K140 is a MKJ Warrior series, 6 contact, in-line receptacle. It offers a reliable interconnect solution that enables critical communication, navigation and USB data/power for modern soldier applications.
- Crimp contact
- Robust push-pull breakaway coupling
- Plated black zinc nickel finish
- Durability: 2,000 mating cycles
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
MKJ Warrior Series
No. of Contacts
6Contacts
Coupling Style
Break-Away, Quick Disconnect
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
