Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoNLDFT-N-BL-L-C240-M40BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44W4335
Product RangePOWERLOCK
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.090 |
| 5+ | $141.210 |
| 10+ | $138.330 |
| 25+ | $135.440 |
Price for:Each
Minimum: 1
Multiple: 1
$144.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoNLDFT-N-BL-L-C240-M40BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44W4335
Product RangePOWERLOCK
Technical Datasheet
Product RangePOWERLOCK
Voltage Rating1kVAC
Current Rating660A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
POWERLOCK
Voltage Rating
1kVAC
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
660A
Contact Termination Type
Crimp
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
