Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTFR06AH10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68W4508
Product RangeTrident TFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.160 |
Price for:Each
Minimum: 100
Multiple: 100
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTFR06AH10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68W4508
Product RangeTrident TFR Series
Technical Datasheet
Accessory TypeStrain Relief Hood
No. of Positions6Positions
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident TFR Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief Hood
For Use With
ITT Cannon TFR Series 6Pos Rectangular Plug Connectors
Product Range
Trident TFR Series
No. of Positions
6Positions
Strain Relief Material
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
